JST VHR-5M technical specifications.
| Depth | 13.3mm |
| Gender | Male |
| Housing Color | White |
| Length | 19.74mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.