
5-contact, single-row female receptacle connector with a 3.96mm pitch. Features tin-plated bronze contacts, a natural color housing, and a right-angle mounting orientation. Rated for 10A current and 250V AC voltage, with an operating temperature range of -25°C to 85°C. Designed for crimp termination and supports wire gauges from 16AWG to 22AWG.
JST VHR-5N technical specifications.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current | 10A |
| Depth | 13.3mm |
| Gender | Receptacle |
| Height | 13.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 19.74mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Series | VH |
| Termination | Crimp |
| Voltage | 250V |
| Width | 10.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
