The JST VHR-7M is a cable mount wire housing with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The housing is white in color and has a straight orientation. It is available in a bag packaging and has a pitch of 3.96mm.
JST VHR-7M technical specifications.
| Depth | 13.3mm |
| Gender | Male |
| Housing Color | White |
| Length | 27.66mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-7M to view detailed technical specifications.
No datasheet is available for this part.