JST VHS-3V technical specifications.
| Type | Retainer |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST VHS-3V to view detailed technical specifications.
No datasheet is available for this part.