JST VLP-09V-1 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | VL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST VLP-09V-1 to view detailed technical specifications.
No datasheet is available for this part.