JST VLR-01VF technical specifications.
| Depth | 12.2mm |
| Gender | Female |
| Length | 7.2mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Pitch | 6.2mm |
| Series | VL |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST VLR-01VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.