JST VLR-04VN technical specifications.
| Depth | 29.5mm |
| Gender | Female |
| Housing Color | White |
| Length | 32.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for JST VLR-04VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.