JST VP-5.5(LF) technical specifications.
| Type | Splice Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 10-12AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST VP-5.5(LF) to view detailed technical specifications.
No datasheet is available for this part.