
General-purpose hand crimper designed for wire gauges from 22AWG to 28AWG. Features a side-entry design for efficient wire insertion. Suitable for use with socket mounts and a 2.5mm pitch. Bulk packaging ensures availability for production needs.
JST WC-122 technical specifications.
| Lead Free | Not Applicable |
| Mount | Socket |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | NH |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
