
Professional-grade manual crimping tool for wire gauges 24AWG to 30AWG. Constructed from durable steel for reliable performance. Features a 193mm length for optimal leverage. Lead-free design ensures compliance with environmental standards. Ideal for precise wire termination in production environments.
JST WC-240 technical specifications.
| Lead Free | Lead Free |
| Length | 193mm |
| Material | Steel |
| Packaging | Bulk |
| Series | PH |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
