
Hand crimper tool for 22-30 AWG wire gauges. Constructed from durable steel for reliable performance. Features a side entry design for efficient wire termination. Lead-free construction ensures compliance with environmental standards. Bulk packaging for production environments.
JST WC-260 technical specifications.
| Lead Free | Lead Free |
| Material | Steel |
| Packaging | Bulk |
| Series | EH |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST WC-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
