JST WC-692 technical specifications.
| Color | Green |
| Length | 195mm |
| Pitch | 2.5mm |
| Series | XA |
| Weight | 290g |
| Width | 63mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
