JST WC-800 technical specifications.
| Pitch | 1.5mm |
| Series | ZM |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
