JST WC-SFH1 technical specifications.
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Series | SFH |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST WC-SFH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
