JST WC-ZE2426 technical specifications.
| Package/Case | 002 |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Series | ZE |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-ZE2426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
