JST WE25-15 technical specifications.
| Type | Ferrules Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 4AWG |
Download the complete datasheet for JST WE25-15 to view detailed technical specifications.
No datasheet is available for this part.