The XADRP-10V(P) is a 10-position, 2-row female socket connector with a 0.098inch pitch. It features crimp termination and is available in a bulk packaging quantity of 1000. The connector is designed for free hanging applications and has a natural color. It is part of the XAD series.
JST XADRP-10V(P) technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Row Spacing | 0.098inch |
| Series | XAD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST XADRP-10V(P) to view detailed technical specifications.
No datasheet is available for this part.