JST XADRP-12V technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | XAD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST XADRP-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
