JST XADRP-16V(P) technical specifications.
| Gender | Receptacle |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for JST XADRP-16V(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.