JST XADRP-18V(P) technical specifications.
| Gender | Receptacle |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for JST XADRP-18V(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.