The XARP-13V is a 13-contact PL crimp wire housing from JST, designed for use in applications where a secure and reliable connection is required. It features a terminal pitch of 2.5mm and a body orientation of straight. The housing is rated for operation between -25°C and 85°C, and has a maximum current rating of 3A. It can withstand a maximum voltage rating of 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 13 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |