The XARR-06VF-WGT4 is a 6-contact RCP crimp wire housing from JST, designed for cable mounting. It features a straight body orientation and a terminal pitch of 2.5mm. The housing is rated for a maximum operating temperature of 105°C and a minimum of -25°C. It has a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC.
JST XARR-06VF-WGT4 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST XARR-06VF-WGT4 to view detailed technical specifications.
No datasheet is available for this part.