
This 13-position crimp female socket wire housing is a ROHS compliant component from JST. It features a natural color and a free hanging mount. The housing has 13 contacts and 13 positions, with a single row configuration. It is suitable for crimp termination and is available in bulk packaging.
JST XHP-13 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST XHP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.