
This 20-position female socket features crimp termination and is designed for lead-free applications. It is available in a free hanging configuration. The socket is compliant with ROHS standards.
JST XHP-20 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | XH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST XHP-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
