
6-position, 1-row wire housing with a 2.5mm pitch, designed for straight, cable mount applications. Features female socket contacts made from tin-plated bronze, supporting a 3A current rating and 250V AC voltage rating. This white, natural colored receptacle housing operates within a temperature range of -25°C to 85°C and accepts wire gauges from 22AWG to 30AWG.
JST XHP-6 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 7.75mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 17.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 5.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST XHP-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
