The XLR-12V wire housing from JST features 12 RCP contacts with a 5mm pitch and 2 rows. It is designed for crimp termination and has a straight body orientation. The housing is rated for operation between -25°C and 90°C and can handle a maximum current of 6A and a maximum voltage of 300VDC or 300VAC.
JST XLR-12V technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST XLR-12V to view detailed technical specifications.
No datasheet is available for this part.