The JST XMAP-02V-2-R is a 2-position crimp female socket connector from the XMA series. It features a free-hanging mount and a red color. The connector has a pitch of 0.098inch and is available in bulk packaging with 1000 pieces per package. It is designed for use in crimp termination applications.
JST XMAP-02V-2-R technical specifications.
| Color | Red |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST XMAP-02V-2-R to view detailed technical specifications.
No datasheet is available for this part.