The XMAP-03V-1-S is a 3-position female socket wire housing from JST, designed for crimp termination. It features a white color and a free hanging mount. The housing has a pitch of 0.098inch and is part of the XMA series. It is available in bulk packaging with 1000 units per package.
JST XMAP-03V-1-S technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST XMAP-03V-1-S to view detailed technical specifications.
No datasheet is available for this part.