JST XMAP-03V-2-R technical specifications.
| Color | Red |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST XMAP-03V-2-R to view detailed technical specifications.
No datasheet is available for this part.