JST XMAP-05V-E technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST XMAP-05V-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
