JST XMAR-02VF-1-S technical specifications.
| Height | 9.85mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST XMAR-02VF-1-S to view detailed technical specifications.
No datasheet is available for this part.