This 5-contact RCP crimp cable mount housing features a straight body orientation and a terminal pitch of 2.5mm. It operates between -25°C and 85°C and is rated for up to 250VDC or 250VAC and 3A. The housing is designed for crimp termination and is suitable for cable mount applications.
JST XNIRP-05V-A-S(LF)(SN) technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST XNIRP-05V-A-S(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.