This 9-contact crimp cable mount housing has a straight body orientation and a terminal pitch of 2.5mm. It is designed for use in applications with operating temperatures between -25°C and 85°C. The housing is rated for a maximum current of 3A and a maximum voltage of 250VDC or 250VAC. It is suitable for crimp termination and is used in wire housings and contacts.
JST XNIRP-09V-A-S(LF)(SN) technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST XNIRP-09V-A-S(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.