JST YC-110R technical specifications.
| Lead Free | Lead Free |
| Resistance | -110R |
| Series | XH |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YC-110R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.