JST YC-610R technical specifications.
| Resistance | -610R |
| Series | PA, PAL, PHD |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YC-610R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
