JST YC-701R technical specifications.
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 1 |
| Series | XA |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST YC-701R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.