
JST YLP-01V technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Height | 9.35mm |
| Number of Contacts | 1 |
| Orientation | Straight |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST YLP-01V to view detailed technical specifications.
No datasheet is available for this part.