JST YLP-06V technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Gender | Male |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Row Spacing | 0.177inch |
| Series | YL |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST YLP-06V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.