JST YLP-08V technical specifications.
| Current Rating | 7A |
| Gender | Male |
| Height | 15.3mm |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST YLP-08V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.