JST YLP-16V(NN) technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Row Spacing | 0.177inch |
| Series | YL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST YLP-16V(NN) to view detailed technical specifications.
No datasheet is available for this part.