JST YLP-21V technical specifications.
| Depth | 20.9mm |
| Gender | Male |
| Length | 32.8mm |
| Number of Contacts | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST YLP-21V to view detailed technical specifications.
No datasheet is available for this part.