The JST YLR-02VF is a female wire housing with a maximum current rating of 10A and a maximum voltage rating of 300V AC. It has a depth of 26.6mm and is designed for use in lead-free applications. The operating temperature range is from -25°C to 90°C. The housing is packaged in a bag and is available in various wire gauges, from 16AWG to 26AWG.
JST YLR-02VF technical specifications.
| Depth | 26.6mm |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YLR-02VF to view detailed technical specifications.
No datasheet is available for this part.