JST YLR-03V technical specifications.
| Current Rating | 9A |
| Gender | Female |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST YLR-03V to view detailed technical specifications.
No datasheet is available for this part.