The YLR-12VA wire housing from JST is a 12-contact RCP connector designed for crimp termination. It features a 4.5mm terminal pitch and a straight body orientation. The housing is rated for operation between -25°C and 90°C, with a maximum current rating of 6A and a maximum voltage rating of 300VDC or 300VAC.
JST YLR-12VA technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 4.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST YLR-12VA to view detailed technical specifications.
No datasheet is available for this part.