JST YLR-16V technical specifications.
| Current Rating | 5A |
| Gender | Female |
| Height | 15.6mm |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST YLR-16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.