JST YNT-2216 technical specifications.
| Lead Free | Contains Lead |
| Length | 305mm |
| Series | YNT |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YNT-2216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.