JST YRF-880 technical specifications.
| Lead Free | Contains Lead |
| Series | JFA |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST YRF-880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.