JST YRS-110 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | XH |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YRS-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.