JST YRS-240 technical specifications.
| Lead Free | Lead Free |
| Series | PH |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YRS-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.