
Ratchet crimp tool designed for precise termination of wire gauges from 28AWG to 32AWG. This hand tool ensures consistent and reliable crimps for specific connector series. Engineered for efficient use in production environments, it facilitates secure electrical connections.
JST YRS-243 technical specifications.
| Lead Free | Not Applicable |
| Reach SVHC Compliant | No |
| Series | PH |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST YRS-243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
